
RM10F4223CT | |
---|---|
DigiKey Part Number | 4713-RM10F4223CTTR-ND - Tape & Reel (TR) 4713-RM10F4223CT-ND - Cut Tape (CT) 4713-RM10F4223CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4223CT |
Description | RES0805 1% 422K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
25 | $0.20400 | $5.10 |
50 | $0.16620 | $8.31 |
100 | $0.13670 | $13.67 |
250 | $0.10768 | $26.92 |
500 | $0.09104 | $45.52 |
1,000 | $0.07804 | $78.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05749 | $287.45 |
10,000 | $0.05156 | $515.60 |
15,000 | $0.04867 | $730.05 |
25,000 | $0.04555 | $1,138.75 |
35,000 | $0.04377 | $1,531.95 |
50,000 | $0.04208 | $2,104.00 |
60,000 | $0.04129 | $2,477.40 |
120,000 | $0.03870 | $4,644.00 |
125,000 | $0.03856 | $4,820.00 |