
RM10F22R0CT | |
|---|---|
DigiKey Part Number | 4713-RM10F22R0CTTR-ND - Tape & Reel (TR) 4713-RM10F22R0CT-ND - Cut Tape (CT) 4713-RM10F22R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F22R0CT |
Description | RES0805 1% 22.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12000 | $12.00 |
| 250 | $0.09372 | $23.43 |
| 500 | $0.07892 | $39.46 |
| 1,000 | $0.06733 | $67.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04895 | $244.75 |
| 10,000 | $0.04366 | $436.60 |
| 15,000 | $0.04108 | $616.20 |
| 25,000 | $0.03830 | $957.50 |
| 35,000 | $0.03671 | $1,284.85 |
| 50,000 | $0.03520 | $1,760.00 |
| 60,000 | $0.03450 | $2,070.00 |
| 120,000 | $0.03219 | $3,862.80 |
| 125,000 | $0.03207 | $4,008.75 |

