
RM10F2203CT | |
|---|---|
DigiKey Part Number | 4713-RM10F2203CTTR-ND - Tape & Reel (TR) 4713-RM10F2203CT-ND - Cut Tape (CT) 4713-RM10F2203CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F2203CT |
Description | RES0805 1% 220K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.17120 | $4.28 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11350 | $11.35 |
| 250 | $0.08812 | $22.03 |
| 500 | $0.07400 | $37.00 |
| 1,000 | $0.06298 | $62.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04555 | $227.75 |
| 10,000 | $0.04052 | $405.20 |
| 15,000 | $0.03807 | $571.05 |
| 25,000 | $0.03542 | $885.50 |
| 35,000 | $0.03391 | $1,186.85 |
| 50,000 | $0.03248 | $1,624.00 |
| 60,000 | $0.03182 | $1,909.20 |
| 120,000 | $0.02962 | $3,554.40 |
| 125,000 | $0.02951 | $3,688.75 |

