
CMD251C3 | |
|---|---|
DigiKey Part Number | 2312-CMD251C3TR-ND - Tape & Reel (TR) 2312-CMD251C3CT-ND - Cut Tape (CT) 2312-CMD251C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD251C3 |
Description | 4 - 8 GHZ MIXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 4GHz ~ 8.5GHz 12-QFN (2.9x2.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 4GHz ~ 8.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.9x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $449.39000 | $449.39 |
| 10 | $369.88500 | $3,698.85 |
| 25 | $354.22160 | $8,855.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $289.39680 | $144,698.40 |

