New Product
1.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1601CT

DigiKey Part Number
4713-RM10F1601CTTR-ND - Tape & Reel (TR)
4713-RM10F1601CT-ND - Cut Tape (CT)
4713-RM10F1601CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1601CT
Description
RES0805 1% 1.6K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18080$4.52
50$0.14800$7.40
100$0.12090$12.09
250$0.09440$23.60
500$0.07942$39.71
1,000$0.06775$67.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04930$246.50
10,000$0.04397$439.70
15,000$0.04138$620.70
25,000$0.03858$964.50
35,000$0.03698$1,294.30
50,000$0.03547$1,773.50
60,000$0.03477$2,086.20
120,000$0.03244$3,892.80
125,000$0.03232$4,040.00
Manufacturers Standard Package