
QPF4259TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4259TR13TR-ND - Tape & Reel (TR) 2312-QPF4259TR13CT-ND - Cut Tape (CT) 2312-QPF4259TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4259TR13 |
Description | 2.4GHZ WI-FI 7 HIGH POWER FRONT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $14.85600 | $148.56 |
| 25 | $14.02920 | $350.73 |
| 100 | $12.88880 | $1,288.88 |
| 250 | $12.20332 | $3,050.83 |
| 500 | $11.71910 | $5,859.55 |
| 1,000 | $11.26239 | $11,262.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.87924 | $44,396.20 |
| 10,000 | $8.11873 | $81,187.30 |





