
RM10F1054CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1054CTTR-ND - Tape & Reel (TR) 4713-RM10F1054CT-ND - Cut Tape (CT) 4713-RM10F1054CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1054CT |
Description | RES0805 1% 1.05M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.21360 | $5.34 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.14220 | $14.22 |
| 250 | $0.11180 | $27.95 |
| 500 | $0.09472 | $47.36 |
| 1,000 | $0.08106 | $81.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05966 | $298.30 |
| 10,000 | $0.05346 | $534.60 |
| 15,000 | $0.05044 | $756.60 |
| 25,000 | $0.04718 | $1,179.50 |
| 35,000 | $0.04532 | $1,586.20 |
| 50,000 | $0.04356 | $2,178.00 |

