New Product
1.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06J1R6CT

DigiKey Part Number
4713-RM06J1R6CTTR-ND - Tape & Reel (TR)
4713-RM06J1R6CT-ND - Cut Tape (CT)
4713-RM06J1R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06J1R6CT
Description
RES0603 5% 1.6 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.12160$3.04
50$0.09540$4.77
100$0.07730$7.73
250$0.05852$14.63
500$0.04850$24.25
1,000$0.04045$40.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02795$139.75
10,000$0.02437$243.70
15,000$0.02263$339.45
25,000$0.02075$518.75
35,000$0.01968$688.80
50,000$0.01867$933.50
Manufacturers Standard Package