
RM06F68R0CT | |
|---|---|
DigiKey Part Number | 4713-RM06F68R0CTTR-ND - Tape & Reel (TR) 4713-RM06F68R0CT-ND - Cut Tape (CT) 4713-RM06F68R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F68R0CT |
Description | RES0603 1% 68.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08220 | $8.22 |
| 250 | $0.06280 | $15.70 |
| 500 | $0.05196 | $25.98 |
| 1,000 | $0.04349 | $43.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03024 | $151.20 |
| 10,000 | $0.02644 | $264.40 |
| 15,000 | $0.02459 | $368.85 |
| 25,000 | $0.02260 | $565.00 |
| 35,000 | $0.02147 | $751.45 |
| 50,000 | $0.02039 | $1,019.50 |

