New Product
43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F43R2CT

DigiKey Part Number
4713-RM06F43R2CTTR-ND - Tape & Reel (TR)
4713-RM06F43R2CT-ND - Cut Tape (CT)
4713-RM06F43R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F43R2CT
Description
RES0603 1% 43.2 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14480$3.62
50$0.11680$5.84
100$0.09450$9.45
250$0.07268$18.17
500$0.06034$30.17
1,000$0.05081$50.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03585$179.25
10,000$0.03155$315.50
15,000$0.02945$441.75
25,000$0.02720$680.00
35,000$0.02591$906.85
50,000$0.02469$1,234.50
Manufacturers Standard Package