New Product
270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F2703CT

DigiKey Part Number
4713-RM06F2703CTTR-ND - Tape & Reel (TR)
4713-RM06F2703CT-ND - Cut Tape (CT)
4713-RM06F2703CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F2703CT
Description
RES0603 1% 270K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12840$3.21
50$0.10200$5.10
100$0.08220$8.22
250$0.06280$15.70
500$0.05196$25.98
1,000$0.04349$43.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03024$151.20
10,000$0.02644$264.40
15,000$0.02459$368.85
25,000$0.02260$565.00
35,000$0.02147$751.45
50,000$0.02039$1,019.50
Manufacturers Standard Package