
RM06F1873CT | |
|---|---|
DigiKey Part Number | 4713-RM06F1873CTTR-ND - Tape & Reel (TR) 4713-RM06F1873CT-ND - Cut Tape (CT) 4713-RM06F1873CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F1873CT |
Description | RES0603 1% 187K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.12160 | $3.04 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.07730 | $7.73 |
| 250 | $0.05920 | $14.80 |
| 500 | $0.04900 | $24.50 |
| 1,000 | $0.04103 | $41.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02853 | $142.65 |
| 10,000 | $0.02494 | $249.40 |
| 15,000 | $0.02320 | $348.00 |
| 25,000 | $0.02132 | $533.00 |
| 35,000 | $0.02025 | $708.75 |
| 50,000 | $0.01924 | $962.00 |
| 60,000 | $0.01877 | $1,126.20 |
| 120,000 | $0.01721 | $2,065.20 |
| 125,000 | $0.01713 | $2,141.25 |

