RM02J333CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J512CT

DigiKey Part Number
4713-RM04J512CTTR-ND - Tape & Reel (TR)
4713-RM04J512CT-ND - Cut Tape (CT)
4713-RM04J512CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J512CT
Description
RES0402 5% 5.1K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.10200$2.55
50$0.07880$3.94
100$0.06320$6.32
250$0.04796$11.99
500$0.03942$19.71
1,000$0.03268$32.68
5,000$0.02228$111.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01930$193.00
20,000$0.01694$338.80
30,000$0.01580$474.00
50,000$0.01457$728.50
70,000$0.01386$970.20
100,000$0.01320$1,320.00
120,000$0.01289$1,546.80
240,000$0.01187$2,848.80
250,000$0.01181$2,952.50
Manufacturers Standard Package