
RM04J512CT | |
---|---|
DigiKey Part Number | 4713-RM04J512CTTR-ND - Tape & Reel (TR) 4713-RM04J512CT-ND - Cut Tape (CT) 4713-RM04J512CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J512CT |
Description | RES0402 5% 5.1K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.10200 | $2.55 |
50 | $0.07880 | $3.94 |
100 | $0.06320 | $6.32 |
250 | $0.04796 | $11.99 |
500 | $0.03942 | $19.71 |
1,000 | $0.03268 | $32.68 |
5,000 | $0.02228 | $111.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01930 | $193.00 |
20,000 | $0.01694 | $338.80 |
30,000 | $0.01580 | $474.00 |
50,000 | $0.01457 | $728.50 |
70,000 | $0.01386 | $970.20 |
100,000 | $0.01320 | $1,320.00 |
120,000 | $0.01289 | $1,546.80 |
240,000 | $0.01187 | $2,848.80 |
250,000 | $0.01181 | $2,952.50 |