New Product
1.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J162CT

DigiKey Part Number
4713-RM04J162CTTR-ND - Tape & Reel (TR)
4713-RM04J162CT-ND - Cut Tape (CT)
4713-RM04J162CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J162CT
Description
RES0402 5% 1.6K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
25$0.10840$2.71
50$0.08560$4.28
100$0.06740$6.74
250$0.05132$12.83
500$0.04210$21.05
1,000$0.03502$35.02
5,000$0.02386$119.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02068$206.80
20,000$0.01817$363.40
30,000$0.01694$508.20
50,000$0.01563$781.50
70,000$0.01487$1,040.90
100,000$0.01416$1,416.00
Manufacturers Standard Package