
RM04F24R0CT | |
---|---|
DigiKey Part Number | 4713-RM04F24R0CTTR-ND - Tape & Reel (TR) 4713-RM04F24R0CT-ND - Cut Tape (CT) 4713-RM04F24R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F24R0CT |
Description | RES0402 1% 24 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.09840 | $2.46 |
50 | $0.07720 | $3.86 |
100 | $0.06160 | $6.16 |
250 | $0.04696 | $11.74 |
500 | $0.03842 | $19.21 |
1,000 | $0.03186 | $31.86 |
5,000 | $0.02164 | $108.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01873 | $187.30 |
20,000 | $0.01643 | $328.60 |
30,000 | $0.01531 | $459.30 |
50,000 | $0.01411 | $705.50 |
70,000 | $0.01342 | $939.40 |
100,000 | $0.01277 | $1,277.00 |
120,000 | $0.01246 | $1,495.20 |
240,000 | $0.01146 | $2,750.40 |
250,000 | $0.01141 | $2,852.50 |