New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F2402CT

DigiKey Part Number
4713-RM04F2402CTTR-ND - Tape & Reel (TR)
4713-RM04F2402CT-ND - Cut Tape (CT)
4713-RM04F2402CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F2402CT
Description
RES0402 1% 24K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
25$0.09880$2.47
50$0.07740$3.87
100$0.06170$6.17
250$0.04708$11.77
500$0.03852$19.26
1,000$0.03194$31.94
5,000$0.02170$108.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01878$187.80
20,000$0.01647$329.40
30,000$0.01535$460.50
50,000$0.01414$707.00
70,000$0.01345$941.50
100,000$0.01280$1,280.00
120,000$0.01250$1,500.00
240,000$0.01149$2,757.60
250,000$0.01144$2,860.00
Manufacturers Standard Package