New Product
220 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F2203CT

DigiKey Part Number
4713-RM04F2203CTTR-ND - Tape & Reel (TR)
4713-RM04F2203CT-ND - Cut Tape (CT)
4713-RM04F2203CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F2203CT
Description
RES0402 1% 220K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13200$1.32
25$0.09200$2.30
50$0.07400$3.70
100$0.05840$5.84
250$0.04408$11.02
500$0.03618$18.09
1,000$0.02984$29.84
5,000$0.02019$100.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01742$174.20
20,000$0.01523$304.60
30,000$0.01418$425.40
50,000$0.01303$651.50
70,000$0.01238$866.60
100,000$0.01176$1,176.00
120,000$0.01148$1,377.60
240,000$0.01053$2,527.20
250,000$0.01048$2,620.00
Manufacturers Standard Package