
RM04F20R5CT | |
|---|---|
DigiKey Part Number | 4713-RM04F20R5CTTR-ND - Tape & Reel (TR) 4713-RM04F20R5CT-ND - Cut Tape (CT) 4713-RM04F20R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F20R5CT |
Description | RES0402 1% 20.5 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.10520 | $2.63 |
| 50 | $0.08220 | $4.11 |
| 100 | $0.06580 | $6.58 |
| 250 | $0.04964 | $12.41 |
| 500 | $0.04078 | $20.39 |
| 1,000 | $0.03379 | $33.79 |
| 5,000 | $0.02297 | $114.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01988 | $198.80 |
| 20,000 | $0.01744 | $348.80 |
| 30,000 | $0.01625 | $487.50 |
| 50,000 | $0.01497 | $748.50 |
| 70,000 | $0.01424 | $996.80 |
| 100,000 | $0.01355 | $1,355.00 |

