
RM04F1802CT | |
---|---|
DigiKey Part Number | 4713-RM04F1802CTTR-ND - Tape & Reel (TR) 4713-RM04F1802CT-ND - Cut Tape (CT) 4713-RM04F1802CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1802CT |
Description | RES0402 1% 18.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.09880 | $2.47 |
50 | $0.07740 | $3.87 |
100 | $0.06170 | $6.17 |
250 | $0.04708 | $11.77 |
500 | $0.03852 | $19.26 |
1,000 | $0.03194 | $31.94 |
5,000 | $0.02170 | $108.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01878 | $187.80 |
20,000 | $0.01647 | $329.40 |
30,000 | $0.01535 | $460.50 |
50,000 | $0.01414 | $707.00 |
70,000 | $0.01345 | $941.50 |
100,000 | $0.01280 | $1,280.00 |
120,000 | $0.01250 | $1,500.00 |
240,000 | $0.01149 | $2,757.60 |
250,000 | $0.01144 | $2,860.00 |