New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F15R0CT

DigiKey Part Number
4713-RM04F15R0CTTR-ND - Tape & Reel (TR)
4713-RM04F15R0CT-ND - Cut Tape (CT)
4713-RM04F15R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F15R0CT
Description
RES0402 1% 15 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13100$1.31
25$0.09520$2.38
50$0.07380$3.69
100$0.05910$5.91
250$0.04432$11.08
500$0.03646$18.23
1,000$0.03013$30.13
5,000$0.02038$101.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01759$175.90
20,000$0.01539$307.80
30,000$0.01433$429.90
50,000$0.01317$658.50
70,000$0.01252$876.40
100,000$0.01190$1,190.00
120,000$0.01161$1,393.20
240,000$0.01065$2,556.00
250,000$0.01060$2,650.00
Manufacturers Standard Package