Image for RM02J822CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J822CT

DigiKey Part Number
4713-RM02J822CTTR-ND - Tape & Reel (TR)
4713-RM02J822CT-ND - Cut Tape (CT)
4713-RM02J822CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J822CT
Description
RES0201 5% 8.2K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
25$0.14160$3.54
50$0.11180$5.59
100$0.09040$9.04
250$0.06972$17.43
500$0.05804$29.02
1,000$0.04875$48.75
5,000$0.03427$171.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02808$421.20
30,000$0.02521$756.30
45,000$0.02381$1,071.45
75,000$0.02229$1,671.75
105,000$0.02143$2,250.15
150,000$0.02061$3,091.50
Manufacturers Standard Package