
RM02J753CT | |
---|---|
DigiKey Part Number | 4713-RM02J753CTTR-ND - Tape & Reel (TR) 4713-RM02J753CT-ND - Cut Tape (CT) 4713-RM02J753CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02J753CT |
Description | RES0201 5% 75K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
25 | $0.09840 | $2.46 |
50 | $0.07720 | $3.86 |
100 | $0.06160 | $6.16 |
250 | $0.04696 | $11.74 |
500 | $0.03842 | $19.21 |
1,000 | $0.03186 | $31.86 |
5,000 | $0.02164 | $108.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01732 | $259.80 |
30,000 | $0.01531 | $459.30 |
45,000 | $0.01434 | $645.30 |
75,000 | $0.01329 | $996.75 |
105,000 | $0.01268 | $1,331.40 |
150,000 | $0.01212 | $1,818.00 |
180,000 | $0.01185 | $2,133.00 |
360,000 | $0.01098 | $3,952.80 |
375,000 | $0.01093 | $4,098.75 |