
RM02F8872CT | |
|---|---|
DigiKey Part Number | 4713-RM02F8872CTTR-ND - Tape & Reel (TR) 4713-RM02F8872CT-ND - Cut Tape (CT) 4713-RM02F8872CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F8872CT |
Description | RES0201 1% 88.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.07480 | $7.48 |
| 250 | $0.05724 | $14.31 |
| 500 | $0.04720 | $23.60 |
| 1,000 | $0.03946 | $39.46 |
| 5,000 | $0.02736 | $136.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02219 | $332.85 |
| 30,000 | $0.01980 | $594.00 |
| 45,000 | $0.01863 | $838.35 |
| 75,000 | $0.01737 | $1,302.75 |
| 105,000 | $0.01665 | $1,748.25 |
| 150,000 | $0.01597 | $2,395.50 |
| 180,000 | $0.01566 | $2,818.80 |
| 360,000 | $0.01461 | $5,259.60 |
| 375,000 | $0.01456 | $5,460.00 |

