New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F3571CT

DigiKey Part Number
4713-RM02F3571CTTR-ND - Tape & Reel (TR)
4713-RM02F3571CT-ND - Cut Tape (CT)
4713-RM02F3571CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F3571CT
Description
RES0201 1% 3.57K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14440$3.61
50$0.11660$5.83
100$0.09440$9.44
250$0.07292$18.23
500$0.06092$30.46
1,000$0.05140$51.40
5,000$0.03652$182.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03014$452.10
30,000$0.02717$815.10
45,000$0.02573$1,157.85
75,000$0.02417$1,812.75
105,000$0.02328$2,444.40
150,000$0.02243$3,364.50
180,000$0.02204$3,967.20
360,000$0.02074$7,466.40
375,000$0.02067$7,751.25
Manufacturers Standard Package