30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F3012CT

DigiKey Part Number
4713-RM02F3012CTTR-ND - Tape & Reel (TR)
4713-RM02F3012CT-ND - Cut Tape (CT)
4713-RM02F3012CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F3012CT
Description
RES0201 1% 30.1K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.14480$3.62
50$0.11680$5.84
100$0.09450$9.45
250$0.07300$18.25
500$0.06100$30.50
1,000$0.05147$51.47
5,000$0.03657$182.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03018$452.70
30,000$0.02721$816.30
45,000$0.02576$1,159.20
75,000$0.02420$1,815.00
105,000$0.02331$2,447.55
150,000$0.02246$3,369.00
180,000$0.02207$3,972.60
360,000$0.02077$7,477.20
375,000$0.02070$7,762.50
Manufacturers Standard Package