
RM02F1783CT | |
---|---|
DigiKey Part Number | 4713-RM02F1783CTTR-ND - Tape & Reel (TR) 4713-RM02F1783CT-ND - Cut Tape (CT) 4713-RM02F1783CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1783CT |
Description | RES0201 1% 178K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
25 | $0.11840 | $2.96 |
50 | $0.09380 | $4.69 |
100 | $0.07490 | $7.49 |
250 | $0.05728 | $14.32 |
500 | $0.04726 | $23.63 |
1,000 | $0.03951 | $39.51 |
5,000 | $0.02740 | $137.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02222 | $333.30 |
30,000 | $0.01982 | $594.60 |
45,000 | $0.01866 | $839.70 |
75,000 | $0.01740 | $1,305.00 |
105,000 | $0.01668 | $1,751.40 |
150,000 | $0.01599 | $2,398.50 |
180,000 | $0.01568 | $2,822.40 |
360,000 | $0.01463 | $5,266.80 |
375,000 | $0.01457 | $5,463.75 |