
RM02F1781CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1781CTTR-ND - Tape & Reel (TR) 4713-RM02F1781CT-ND - Cut Tape (CT) 4713-RM02F1781CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1781CT |
Description | RES0201 1% 1.78K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.12480 | $3.12 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.07890 | $7.89 |
| 250 | $0.06052 | $15.13 |
| 500 | $0.04998 | $24.99 |
| 1,000 | $0.04185 | $41.85 |
| 5,000 | $0.02899 | $144.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02352 | $352.80 |
| 30,000 | $0.02099 | $629.70 |
| 45,000 | $0.01975 | $888.75 |
| 75,000 | $0.01842 | $1,381.50 |
| 105,000 | $0.01765 | $1,853.25 |
| 150,000 | $0.01693 | $2,539.50 |

