
RM02F1473CT | |
---|---|
DigiKey Part Number | 4713-RM02F1473CTTR-ND - Tape & Reel (TR) 4713-RM02F1473CT-ND - Cut Tape (CT) 4713-RM02F1473CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1473CT |
Description | RES0201 1% 147K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
25 | $0.11840 | $2.96 |
50 | $0.09360 | $4.68 |
100 | $0.07470 | $7.47 |
250 | $0.05716 | $14.29 |
500 | $0.04714 | $23.57 |
1,000 | $0.03941 | $39.41 |
5,000 | $0.02733 | $136.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02216 | $332.40 |
30,000 | $0.01977 | $593.10 |
45,000 | $0.01861 | $837.45 |
75,000 | $0.01735 | $1,301.25 |
105,000 | $0.01663 | $1,746.15 |
150,000 | $0.01595 | $2,392.50 |
180,000 | $0.01564 | $2,815.20 |
360,000 | $0.01459 | $5,252.40 |
375,000 | $0.01454 | $5,452.50 |