New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1200CT

DigiKey Part Number
4713-RM02F1200CTTR-ND - Tape & Reel (TR)
4713-RM02F1200CT-ND - Cut Tape (CT)
4713-RM02F1200CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1200CT
Description
RES0201 1% 120 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11840$2.96
50$0.09360$4.68
100$0.07470$7.47
250$0.05716$14.29
500$0.04714$23.57
1,000$0.03941$39.41
5,000$0.02733$136.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02216$332.40
30,000$0.01977$593.10
45,000$0.01861$837.45
75,000$0.01735$1,301.25
105,000$0.01663$1,746.15
150,000$0.01595$2,392.50
180,000$0.01564$2,815.20
360,000$0.01459$5,252.40
375,000$0.01454$5,452.50
Manufacturers Standard Package