118 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1180CT

DigiKey Part Number
4713-RM02F1180CTTR-ND - Tape & Reel (TR)
4713-RM02F1180CT-ND - Cut Tape (CT)
4713-RM02F1180CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1180CT
Description
RES0201 1% 118 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
118 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
25$0.10520$2.63
50$0.08220$4.11
100$0.06580$6.58
250$0.05000$12.50
500$0.04110$20.55
1,000$0.03412$34.12
5,000$0.02335$116.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01876$281.40
30,000$0.01663$498.90
45,000$0.01560$702.00
75,000$0.01448$1,086.00
105,000$0.01385$1,454.25
150,000$0.01324$1,986.00
180,000$0.01296$2,332.80
360,000$0.01204$4,334.40
375,000$0.01199$4,496.25
Manufacturers Standard Package