
PTMOJ476AT200 | |
|---|---|
DigiKey Part Number | 4713-PTMOJ476AT200TR-ND - Tape & Reel (TR) 4713-PTMOJ476AT200CT-ND - Cut Tape (CT) 4713-PTMOJ476AT200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ476AT200 |
Description | PTANT 20% 6.3V 47UF A LSR 200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 47 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.48700 | $64.87 |
| 50 | $5.10560 | $255.28 |
| 100 | $4.67970 | $467.97 |
| 500 | $3.96062 | $1,980.31 |
| 1,000 | $3.73832 | $3,738.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.55531 | $7,110.62 |
| 4,000 | $3.40463 | $13,618.52 |
| 6,000 | $3.32913 | $19,974.78 |
| 10,000 | $3.24548 | $32,454.80 |
| 14,000 | $3.19655 | $44,751.70 |
| 20,000 | $3.14947 | $62,989.40 |

