New Product
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMX10X7R105K35CT

DigiKey Part Number
4713-GMX10X7R105K35CTTR-ND - Tape & Reel (TR)
4713-GMX10X7R105K35CT-ND - Cut Tape (CT)
4713-GMX10X7R105K35CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMX10X7R105K35CT
Description
FLEXCAP 0603 X7R 1UF 10% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34800$13.48
50$0.98000$49.00
100$0.86570$86.57
500$0.67514$337.57
1,000$0.61620$616.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52797$2,111.88
8,000$0.49523$3,961.84
12,000$0.47883$5,745.96
20,000$0.46066$9,213.20
28,000$0.45004$12,601.12
40,000$0.43982$17,592.80
Manufacturers Standard Package