
GMT10CG6R2B50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG6R2B50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG6R2B50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG6R2B50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG6R2B50NT4 |
Description | CAP0603 COG 6.2PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08520 | $54.26 |
| 100 | $0.96190 | $96.19 |
| 500 | $0.75392 | $376.96 |
| 1,000 | $0.68970 | $689.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59359 | $2,374.36 |
| 8,000 | $0.55791 | $4,463.28 |
| 12,000 | $0.54004 | $6,480.48 |
| 20,000 | $0.52023 | $10,404.60 |
| 28,000 | $0.50865 | $14,242.20 |
| 40,000 | $0.49752 | $19,900.80 |

