
GMT10CG220J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG220J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG220J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG220J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG220J100NT4 |
Description | CAP0603 COG 22PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.54180 | $54.18 |
| 500 | $0.41240 | $206.20 |
| 1,000 | $0.37252 | $372.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31266 | $1,250.64 |
| 8,000 | $0.29048 | $2,323.84 |
| 12,000 | $0.27937 | $3,352.44 |
| 20,000 | $0.26707 | $5,341.40 |
| 28,000 | $0.25988 | $7,276.64 |
| 40,000 | $0.25296 | $10,118.40 |

