
RM04J3R3CT | |
|---|---|
DigiKey Part Number | 4713-RM04J3R3CTTR-ND - Tape & Reel (TR) 4713-RM04J3R3CT-ND - Cut Tape (CT) 4713-RM04J3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J3R3CT |
Description | RES0402 5% 3.3 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.09200 | $2.30 |
| 50 | $0.07240 | $3.62 |
| 100 | $0.05670 | $5.67 |
| 250 | $0.04276 | $10.69 |
| 500 | $0.03486 | $17.43 |
| 1,000 | $0.02878 | $28.78 |
| 5,000 | $0.01930 | $96.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01659 | $165.90 |
| 20,000 | $0.01445 | $289.00 |
| 30,000 | $0.01342 | $402.60 |
| 50,000 | $0.01230 | $615.00 |
| 70,000 | $0.01166 | $816.20 |
| 100,000 | $0.01106 | $1,106.00 |

