
RM04J2R4CT | |
|---|---|
DigiKey Part Number | 4713-RM04J2R4CTTR-ND - Tape & Reel (TR) 4713-RM04J2R4CT-ND - Cut Tape (CT) 4713-RM04J2R4CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J2R4CT |
Description | RES0402 5% 2.4 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14480 | $3.62 |
| 50 | $0.11680 | $5.84 |
| 100 | $0.09450 | $9.45 |
| 250 | $0.07268 | $18.17 |
| 500 | $0.06034 | $30.17 |
| 1,000 | $0.05081 | $50.81 |
| 5,000 | $0.03585 | $179.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03155 | $315.50 |
| 20,000 | $0.02813 | $562.60 |
| 30,000 | $0.02648 | $794.40 |
| 50,000 | $0.02469 | $1,234.50 |
| 70,000 | $0.02367 | $1,656.90 |
| 100,000 | $0.02270 | $2,270.00 |

