
GMT04X7R221K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R221K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R221K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R221K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R221K50NT10 |
Description | CAP0402 X7R 220PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.14720 | $14.72 |
| 500 | $0.10474 | $52.37 |
| 1,000 | $0.09175 | $91.75 |
| 2,500 | $0.07814 | $195.35 |
| 5,000 | $0.06996 | $349.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06326 | $632.60 |
| 20,000 | $0.05774 | $1,154.80 |
| 30,000 | $0.05498 | $1,649.40 |
| 50,000 | $0.05192 | $2,596.00 |
| 70,000 | $0.05014 | $3,509.80 |
| 100,000 | $0.04842 | $4,842.00 |

