New at DigiKey
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R122K50NT10

DigiKey Part Number
4713-GMT04X7R122K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R122K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R122K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R122K50NT10
Description
CAP0402 X7R 1200PF 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14800$7.40
100$0.12580$12.58
500$0.08912$44.56
1,000$0.07778$77.78
2,500$0.06587$164.67
5,000$0.05877$293.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05292$529.20
20,000$0.04812$962.40
30,000$0.04573$1,371.90
50,000$0.04307$2,153.50
70,000$0.04152$2,906.40
100,000$0.04002$4,002.00
Manufacturers Standard Package