
GMT04CG3R9B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG3R9B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG3R9B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG3R9B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG3R9B50NT10 |
Description | CAP0402 COG 3.9PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT04CG3R9B50NT10 | Cal-Chip Electronics, Inc. | 9,890 | 4713-GMT04CG3R9B50NT10CT-ND | $0.82000 | Parametric Equivalent |
| AQ0402BRNPO9BN3R9 | YAGEO | 9,560 | 13-AQ0402BRNPO9BN3R9CT-ND | $1.81000 | Parametric Equivalent |
| CBR04C399B5GACAUTO | KEMET | 14,426 | 399-CBR04C399B5GACAUTOCT-ND | $1.48000 | Parametric Equivalent |
| GCM1555C1H3R9BA16D | Murata Electronics | 99,215 | 490-16446-1-ND | $0.82000 | Parametric Equivalent |
| GCM1555C1H3R9BA16J | Murata Electronics | 50,000 | 490-GCM1555C1H3R9BA16JCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17414 | $87.07 |
| 1,000 | $0.15432 | $154.32 |
| 2,500 | $0.13342 | $333.55 |
| 5,000 | $0.12087 | $604.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11056 | $1,105.60 |
| 20,000 | $0.10209 | $2,041.80 |
| 30,000 | $0.09784 | $2,935.20 |
| 50,000 | $0.09314 | $4,657.00 |
| 70,000 | $0.09040 | $6,328.00 |
| 100,000 | $0.08776 | $8,776.00 |

