
GMC43X5R107M6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC43X5R107M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC43X5R107M6R3NTCT-ND - Cut Tape (CT) 4713-GMC43X5R107M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X5R107M6R3NT |
Description | CAP1812 X5R 100UF 20% 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $10.79200 | $107.92 |
50 | $8.71600 | $435.80 |
100 | $8.07640 | $807.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.99390 | $3,496.95 |
1,000 | $6.65895 | $6,658.95 |
1,500 | $6.49115 | $9,736.73 |
2,500 | $6.30522 | $15,763.05 |
3,500 | $6.19649 | $21,687.72 |
5,000 | $6.09186 | $30,459.30 |
6,000 | $6.04229 | $36,253.74 |
12,000 | $5.87535 | $70,504.20 |
12,500 | $5.86649 | $73,331.12 |