New Product
330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R337M6R3NT

DigiKey Part Number
4713-GMC32X5R337M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R337M6R3NTCT-ND - Cut Tape (CT)
4713-GMC32X5R337M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R337M6R3NT
Description
CAP1210 X5R 330UF 20% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,852
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.87000$82.87
10$62.96000$629.60
50$55.02820$2,751.41
100$52.83140$5,283.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$47.12317$47,123.17
Manufacturers Standard Package