
GMC32CG102G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC32CG102G200NTTR-ND - Tape & Reel (TR) 4713-GMC32CG102G200NTCT-ND - Cut Tape (CT) 4713-GMC32CG102G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32CG102G200NT |
Description | CAP1210 COG 1000PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.07000 | $38.07 |
| 10 | $27.38600 | $273.86 |
| 50 | $23.12540 | $1,156.27 |
| 100 | $21.80750 | $2,180.75 |
| 500 | $20.12624 | $10,063.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.03139 | $54,094.17 |

