
GMC31X7R561K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R561K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R561K50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R561K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R561K50NT |
Description | CAP1206 X7R 560PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29100 | $12.91 |
| 50 | $0.93240 | $46.62 |
| 100 | $0.82300 | $82.30 |
| 500 | $0.63996 | $319.98 |
| 1,000 | $0.58340 | $583.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49884 | $1,995.36 |
| 8,000 | $0.46743 | $3,739.44 |
| 12,000 | $0.45170 | $5,420.40 |
| 20,000 | $0.43428 | $8,685.60 |
| 28,000 | $0.42409 | $11,874.52 |
| 40,000 | $0.41429 | $16,571.60 |

