
GMC31X7R334K50NT | |
---|---|
DigiKey Part Number | 4713-GMC31X7R334K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R334K50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R334K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R334K50NT |
Description | CAP1206 X7R .33UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59100 | $5.91 |
25 | $0.53200 | $13.30 |
50 | $0.49440 | $24.72 |
100 | $0.45740 | $45.74 |
250 | $0.41416 | $103.54 |
500 | $0.38362 | $191.81 |
1,000 | $0.35554 | $355.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29729 | $891.87 |
6,000 | $0.28030 | $1,681.80 |
9,000 | $0.27081 | $2,437.29 |
15,000 | $0.25933 | $3,889.95 |
21,000 | $0.25203 | $5,292.63 |
30,000 | $0.24453 | $7,335.90 |
75,000 | $0.22629 | $16,971.75 |
150,000 | $0.21342 | $32,013.00 |
300,000 | $0.20528 | $61,584.00 |