
GMC31X7R103K50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R103K50NTDTR-ND - Tape & Reel (TR) 4713-GMC31X7R103K50NTDCT-ND - Cut Tape (CT) 4713-GMC31X7R103K50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R103K50NTD |
Description | CAP1206 X7R .01UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31X7R103K50NT | Cal-Chip Electronics, Inc. | 14,296 | 4713-GMC31X7R103K50NTCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.39960 | $39.96 |
| 500 | $0.29926 | $149.63 |
| 1,000 | $0.26843 | $268.43 |
| 2,500 | $0.23589 | $589.73 |
| 5,000 | $0.21631 | $1,081.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20021 | $2,002.10 |
| 20,000 | $0.18697 | $3,739.40 |
| 30,000 | $0.18034 | $5,410.20 |
| 50,000 | $0.17300 | $8,650.00 |
| 70,000 | $0.16871 | $11,809.70 |
| 100,000 | $0.16458 | $16,458.00 |

