
GMC31X7R103K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R103K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R103K50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R103K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R103K50NT |
Description | CAP1206 X7R .01UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.36020 | $18.01 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.23086 | $115.43 |
| 1,000 | $0.20578 | $205.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16838 | $673.52 |
| 8,000 | $0.15451 | $1,236.08 |
| 12,000 | $0.14758 | $1,770.96 |
| 20,000 | $0.13990 | $2,798.00 |
| 28,000 | $0.13541 | $3,791.48 |
| 40,000 | $0.13109 | $5,243.60 |

