
GMC31X6S476M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X6S476M10NTTR-ND - Tape & Reel (TR) 4713-GMC31X6S476M10NTCT-ND - Cut Tape (CT) 4713-GMC31X6S476M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X6S476M10NT |
Description | CAP1206 X6S 47UF 20% 10V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.074" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.23400 | $42.34 |
| 50 | $3.25740 | $162.87 |
| 100 | $2.95810 | $295.81 |
| 500 | $2.45182 | $1,225.91 |
| 1,000 | $2.29528 | $2,295.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16657 | $4,333.14 |
| 4,000 | $2.06056 | $8,242.24 |
| 6,000 | $2.00747 | $12,044.82 |
| 10,000 | $1.94863 | $19,486.30 |
| 14,000 | $1.91422 | $26,799.08 |
| 20,000 | $1.88112 | $37,622.40 |

