GMC43X5R226K10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R476M25NT

DigiKey Part Number
4713-GMC31X5R476M25NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R476M25NTCT-ND - Cut Tape (CT)
4713-GMC31X5R476M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R476M25NT
Description
CAP1206 X5R 47UF 20% 25V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.05000$50.50
50$3.79020$189.51
100$3.39770$339.77
500$2.72770$1,363.85
1,000$2.51831$2,518.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.40669$4,813.38
4,000$2.29247$9,169.88
6,000$2.23525$13,411.50
10,000$2.17183$21,718.30
14,000$2.13477$29,886.78
20,000$2.09908$41,981.60
24,000$2.08219$49,972.56
Manufacturers Standard Package