
GMC31CG821F50NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG821F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG821F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG821F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG821F50NT |
Description | CAP1206 COG 820PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.89800 | $28.98 |
50 | $2.12500 | $106.25 |
100 | $1.88610 | $188.61 |
500 | $1.47814 | $739.07 |
1,000 | $1.35087 | $1,350.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19595 | $4,783.80 |
8,000 | $1.13670 | $9,093.60 |
12,000 | $1.10702 | $13,284.24 |
20,000 | $1.07412 | $21,482.40 |
28,000 | $1.05488 | $29,536.64 |
40,000 | $1.03638 | $41,455.20 |
48,000 | $1.02761 | $49,325.28 |